
The ACNM7112 is a 12V non-latching relay coil with a maximum current rating of 53.3mA and a maximum power consumption of 640mW. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The relay coil is designed for through hole mounting and is compliant with RoHS regulations. The ACNM7112 is a general purpose electromechanical relay with a silver and cadmium contact material and a maximum voltage rating of 14V.
Panasonic ACNM7112 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACNM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACNM7112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
