Panasonic ACTB1R3 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ACTB1R3 to view detailed technical specifications.
No datasheet is available for this part.