Panasonic ACV11212 technical specifications.
| Coil Current | 84mA |
| Coil Power | 1W |
| Coil Resistance | 142R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV11212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
