
The ACV13212 is a 12V non-latching relay with a coil current rating of 84mA and a power consumption of 1W. It features a silver and cadmium contact material and a maximum operating temperature of 85°C. The relay is available in a through-hole package and is compliant with lead-free standards. It has a contact current rating of 20A and a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACV13212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 84mA |
| Coil Power | 1W |
| Coil Resistance | 142R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV13212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
