The ACV13224 relay coil is a non-latching type with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 20A and is constructed with silver and cadmium contact material. The coil is rated for 24V DC and has a power consumption of 1W. It is available in a through hole mount configuration and packaged in rail or tube packaging.
Panasonic ACV13224 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Release Time | 15ms |
| Series | ACV |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACV13224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.