
Automotive power relay featuring a 12VDC coil with 67mA current, 800mW power consumption, and 180 Ohm resistance. This SPST-NO relay offers a 20A contact current rating with Silver, Cadmium contacts and a maximum DC voltage rating of 14V. Designed for socketable, plug-in mounting with a 10ms operate and release time, it operates within a -40°C to 85°C temperature range.
Panasonic ACV31112 technical specifications.
| Coil Current | 67mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV31112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
