
The ACV31224 is a 24V DC operated relay with a non-latching coil and a maximum current rating of 20A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay has a silver and cadmium contact material and is lead free. It is available in a socketable, plug-in package quantity of 50, packaged in a rail or tube format.
Panasonic ACV31224 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Release Time | 15ms |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACV31224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
