
The Panasonic ACV32124 is a 24V 20A SPST non-latching relay with a coil current of 33.3mA and a coil power of 800mW. It has a coil resistance of 720 ohms and operates at temperatures between -40°C and 85°C. The relay is lead-free and has a maximum voltage rating of 14V. It is socketable and plug-in, with a operate time and release time of 10ms each.
Panasonic ACV32124 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACV32124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
