
The Panasonic ACV33112 is a non-latching relay with a coil voltage of 12V DC and a contact current rating of 20A. It has a coil power consumption of 800mW and a coil resistance of 180 ohms. The relay is available in a through-hole package and has an operating temperature range of -40°C to 85°C. The ACV33112 is a lead-free component, but it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACV33112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 67mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV33112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
