
SPDT power relay featuring a 24VDC latching single coil with 6.25mA coil current and 150mW coil power. Contact rating of 16A at 250VAC, with Tin/Silver contact material. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. Lead-free and RoHS compliant, with 20ms operate and release times.
Panasonic ADJ11024 technical specifications.
| Coil Current | 6.25mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ11024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
