
SPDT power relay with a 12VDC dual coil, featuring a 16A contact current rating and tin/silver contact material. This general-purpose relay offers a 250VAC maximum voltage rating and operates within a -40°C to 70°C temperature range. Through-hole mounting with PC pin termination, it boasts a 20ms operate and release time. The relay is RoHS compliant and lead-free.
Panasonic ADJ13012 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ13012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
