
SPDT power relay with a 12VDC dual coil, featuring a 16A contact current rating and a 250V AC voltage rating. This through-hole mount component offers a 20ms operate and release time, with a mechanical life of 5,000,000 hours. Constructed with tin/silver contact material, it operates within a -40°C to 70°C temperature range and is RoHS compliant. Approvals include VDE and cULus.
Panasonic ADJ13112 technical specifications.
| Application(s) | POWER |
| Approvals | VDE, cULus |
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Depth | 13mm |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ13112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
