
SPDT power relay featuring a 24VDC dual coil with 250mW power consumption and 10.4mA coil current. Offers a 16A contact current rating with tin/silver contact material and a 250V AC maximum voltage rating. Designed for through-hole PCB mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and boasts a 5,000,000-hour mechanical life. Dimensions are 29x13x18.2mm, and it is RoHS compliant.
Panasonic ADJ13124 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.4mA |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ13124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
