
SPDT power relay featuring a 6VDC dual-coil latching mechanism. Rated for 16A at 250VAC, it utilizes tin/silver contacts and offers a 20ms operate/release time. Through-hole mounting with PC pin termination, this RoHS compliant component operates within a -40°C to 70°C temperature range.
Panasonic ADJ14006 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 250mW |
| Coil Resistance | 144R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ14006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
