12VDC Power Relay featuring SPST-NO contact configuration, rated for 16A at 250VAC. This general-purpose relay utilizes a single-coil latching mechanism with a coil current of 12.5mA and 150mW power consumption. It offers a contact material of tin/silver, operates within a temperature range of -40°C to 70°C, and mounts via through-hole termination with PC pins. The relay exhibits an operate and release time of 20ms and is RoHS compliant.
Panasonic ADJ21012 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ21012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.