
SPST-NO power relay featuring a 24VDC coil with 6.25mA current, 150mW power consumption, and 3.84kR resistance. Contact ratings include 16A maximum current and 250V AC maximum voltage, with tin/silver contact material. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and offers 20ms operate and release times. Lead-free and RoHS compliant.
Panasonic ADJ22024 technical specifications.
| Coil Current | 6.25mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ22024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
