
The ADJ25006 is a SPST electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It operates within a temperature range of -40°C to 70°C and consumes 250mW of power. The relay is available in a through-hole package and is compliant with RoHS regulations. It features a non-latching coil with a resistance of 144R and a voltage of 6V DC.
Panasonic ADJ25006 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ25006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
