Panasonic ADJ51006 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Type | Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver, Gold |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ51006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
