Panasonic ADJ55012 technical specifications.
| Coil Current | 20.83mA |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver, Gold |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ55012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
