The ADJH23024 from Panasonic Electric Works is a DJ-H series power relay designed for high-capacity switching applications. It features a 1 Form A contact arrangement with a 50A contact rating and 24VDC rated coil voltage. As a dual coil latching relay, it offers low power consumption and high inrush capability, making it suitable for lighting control (electronic ballast, tungsten loads), motor loads, and smart home automation applications. The relay is constructed with flux-resistant sealing and Silver Tin Oxide (AgSnO2) contact material for enhanced reliability.
Panasonic ADJH23024 technical specifications.
| Contact Arrangement | 1 Form A (SPST-NO) |
| Coil Voltage | 24V DC |
| Contact Rating (Resistive) | 50A |
| Contact Voltage (AC) | 277V AC |
| Coil Resistance | 288Ω |
| Coil Type | 2-coil Latching |
| Rated Operating Power | 2000mW |
| Max. Switching Voltage | 480V AC |
| Max. Switching Current | 50A |
| Contact Material | Silver Tin Oxide (AgSnO2) |
| Insulation Resistance | 1000MΩ |
| Dielectric Strength (Coil to Contact) | 4000Vrms |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Panasonic ADJH23024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.