Panasonic ADP1221 technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.95PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 4.97PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | ADP1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP1221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
