Panasonic ADP41110 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP41110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
