Panasonic ADP41310 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ADP41310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.