Panasonic ADP42320 technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.21PSI |
| Operating Pressure | 7.11PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 85mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | ADP4 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP42320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
