Panasonic ADP5201 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 29.01PSI |
| Mount | Surface Mount |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
