Panasonic ADP5220 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 4.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP5220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
