
SPST-NO power relay featuring a 4.5VDC single-coil latching mechanism. Offers a robust 30A contact current rating with tin/silver contact material and a 250VAC maximum voltage rating. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 65°C temperature range and has a 20ms operate/release time. Dimensions are 38x29x17.3mm, with a 500mW power consumption.
Panasonic ADQ13Q04H technical specifications.
| Coil Current | 111.1mA |
| Coil Resistance | 40.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 29mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQ13Q04H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
