
SPST-NO power relay featuring a 12VDC dual-coil latching mechanism. Rated for 30A contact current and 250VAC maximum voltage, with tin/silver contact material. Operates within a -40°C to 85°C temperature range, offering 20ms operate and release times. Through-hole mounting with PC pin termination, measuring 38x29x17.3mm and weighing 35g. RoHS compliant with 144 Ohm coil resistance and 83.3mA coil current.
Panasonic ADQ23Q012 technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 144R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 29mm |
| Height | 17.3mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ADQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQ23Q012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
