Panasonic ADQM16009 technical specifications.
| Coil Current | 55.6mA |
| Coil Resistance | 162R |
| Coil Type | Latching |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| RoHS Compliant | Yes |
| Switching Current | 60A |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQM16009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
