
SPST-NO power relay with 8A contact current rating, 250V AC max voltage rating, and tin/silver contact material. Features a 3VDC dual coil with 133.3mA coil current and 400mW coil power. Through-hole mounting for PCB applications, operating temperature range of -40°C to 85°C. RoHS compliant with a 15ms operate and release time.
Panasonic ADW1203TW technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 133.3mA |
| Coil Power | 400mW |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ADW1 |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 8g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1203TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
