Panasonic ADW1224T technical specifications.
| Lead Free | Lead Free |
| Packaging | Carton |
| Ratings | IP54 |
| RoHS Compliant | No |
| Switching Current | 8A |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ADW1224T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.