
General purpose power relay featuring a 5VDC coil with 40mA coil current and 125 Ohm coil resistance. This non-latching relay offers a 10A contact current rating with Tin, Silver, and Gold contact material. It provides a 380VAC or 125VDC maximum voltage rating and mounts via through-hole termination. Operate and release times are 10ms and 8ms respectively, with a 70°C maximum operating temperature.
Panasonic ADY10005 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | ADY |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY10005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
