
General purpose electromechanical relay featuring a DPST contact configuration and momentary action. Coil specifications include 5VDC input, 40mA current, 125 Ohm resistance, and 200mW power consumption. Contact ratings extend to 8A at 125VDC and 380VAC, with contact material options of tin, silver, and gold. Operate and release times are 10ms and 8ms respectively, with a wide operating temperature range of -40°C to 70°C. Mounting is via through-hole termination with PC pins, and the product is RoHS compliant.
Panasonic ADY30005 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | ADY |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY30005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
