
This general purpose relay features a maximum current rating of 100A and a maximum voltage rating of 42V. It operates within a temperature range of -40°C to 85°C and has a power consumption of 5W. The relay is designed for chassis mount and has a throw configuration of SPST. It is compliant with RoHS regulations.
Panasonic AEB310012 technical specifications.
| Coil Current | 410mA |
| Coil Resistance | 29R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 5W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Resistance | 29R |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEB310012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
