The Panasonic AEJ11012 is a 100V 100A SPST electromechanical relay with a 12V non-latching coil. It features a silver contact material and a maximum operating temperature of 85°C. The relay is designed for use in applications where a high current rating is required, with a maximum current rating of 100A. It is packaged in a rail/Tube configuration and is RoHS compliant. The relay has a power consumption of 5W and a coil resistance of 28.8R.
Panasonic AEJ11012 technical specifications.
| Coil Current | 410mA |
| Coil Resistance | 28.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 5W |
| Resistance | 28.8R |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEJ11012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.