Panasonic AEJ11024 technical specifications.
| Coil Current | 208mA |
| Coil Resistance | 115R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Flanges |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 5W |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEJ11024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
