Panasonic AEP52012 technical specifications.
| Coil Current | 327mA |
| Coil Resistance | 37R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 3.9W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Switching Current | 20A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP52012 to view detailed technical specifications.
No datasheet is available for this part.