Panasonic AEQ10417 technical specifications.
| Current Rating | 100mA |
| Depth | 8.4mm |
| Length | 13.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 1.7N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEQ10417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
