The Panasonic AEQ10418 is a basic and snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V and a maximum current rating of 100mA. The switch is available in a bulk packaging quantity of 100 and is not RoHS compliant. It features a screw mount package type and a SPDT throw configuration.
Panasonic AEQ10418 technical specifications.
| Current Rating | 100mA |
| Depth | 8.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 1.5N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AEQ10418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
