
General purpose electromechanical relay featuring a 12VDC coil with 103mA current draw and 1.24W power consumption. This SPST, momentary relay offers a 10A contact current rating and a 400VDC contact voltage rating. Designed for chassis mounting with quick connect termination, it operates within a -40°C to 80°C temperature range and is RoHS compliant.
Panasonic AEV110122 technical specifications.
| Coil Current | 103mA |
| Coil Power | 1.24W |
| Coil Resistance | 116.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Depth | 37.9mm |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.24W |
| Radiation Hardening | No |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEV |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV110122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
