Panasonic AEV16012 technical specifications.
| Coil Current | 415mA |
| Coil Resistance | 28.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | AEV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AEV16012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.