Panasonic AEV17012 technical specifications.
| Coil Current | 500mA |
| Coil Power | 6W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 200A |
| Height | 86.4mm |
| Length | 67mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEV |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV17012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
