
Automotive power relay featuring SPST-NO contact configuration and 80A contact current rating. Operates with a 12VDC coil voltage, 34 Ohm coil resistance, and 4.2W coil power. Designed for chassis mounting with flanges, this compact relay offers screw termination and a robust operating temperature range of -40°C to 80°C. It boasts a mechanical life of 200,000 hours and a maximum DC voltage rating of 400V.
Panasonic AEV18012 technical specifications.
| Application(s) | POWER |
| Coil Current | 353mA |
| Coil Power | 4.2W |
| Coil Resistance | 34R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 80A |
| Depth | 40mm |
| Height | 79mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 4.2W |
| Relay Type | Automotive |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEV |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV18012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
