
Automotive power relay featuring a 24VDC coil with 136.4 Ohm resistance and 176mA current draw, rated for 80A contact current and 400VDC max voltage. This SPST-NO, non-latching electromechanical relay offers a 50ms operate time and 30ms release time, with a mechanical life of 200,000 hours. Designed for chassis mounting with flanges, it operates within a -40°C to 80°C temperature range and features screw termination.
Panasonic AEV18024 technical specifications.
| Application(s) | POWER |
| Coil Current | 176mA |
| Coil Power | 4.2W |
| Coil Resistance | 136.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 80A |
| Depth | 40mm |
| Height | 79mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 4.2W |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEV |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV18024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
