
The AEV31012 is a non-latching relay from Panasonic with a coil voltage of 12V DC and a coil current of 103mA. It has a contact current rating of 10A and a power consumption of 1.24W. The relay operates within a temperature range of -40°C to 80°C and has a switching time of 50ms to operate and 30ms to release. It is available in bulk packaging with 25 units per package.
Panasonic AEV31012 technical specifications.
| Coil Current | 103mA |
| Coil Power | 1.24W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.24W |
| Release Time | 30ms |
| Series | AEV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV31012 to view detailed technical specifications.
No datasheet is available for this part.
