Panasonic AEVS960122 technical specifications.
| Coil Current | 375mA |
| Coil Power | 4.5W |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Depth | 48.6mm |
| Length | 77mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 50ms |
| RoHS Compliant | No |
| Series | AEVS |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 240g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AEVS960122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.