Panasonic AFPG804 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 165mAh |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP Sigma |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| Weight | 2.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPG804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
