Panasonic AFPX-PLS technical specifications.
| Package/Case | Module |
| Manufacturer Series | AFPX Series |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | Pulse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP0R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-PLS to view detailed technical specifications.
No datasheet is available for this part.