Panasonic AFPX-TR6P technical specifications.
| Current Rating | 500mA |
| Number of Analog Outputs | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP0R |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-TR6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
