Panasonic AGL4021 technical specifications.
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Operating Position | 0.374inch |
| Orientation | Right Angle |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AGL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGL4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
